Huber+Suhner 50 Ω Adapter 33GHz

Subtotal (1 unit)*

Kr. 2 777,98

(exc. VAT)

Kr. 3 472,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 777,98

*price indicative

RS Stock No.:
261-7017
Distrelec Article No.:
302-47-508
Mfr. Part No.:
32_PC35-50-0-2/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Adapter

Adapter Type

PC 3.5 Plug to PC 3.5 Plug

Converts From Type

PC3.5

Converts to Type

PC3.5

Impedance

50Ω

Operating Frequency

33GHz

Contact Plating

Sucopro

Converts to Gender - Contact

Male

Body Plating

Stainless Steel

Converts From Gender - Contact

Male

Contact Material

Beryllium Copper Alloy

Series

PC 3.5 - IEC 60169-23

Standards/Approvals

RoHS 2011/65/EU

Length

25.5mm

COO (Country of Origin):
CH
The Huber & Suhner adaptor consist of a PC 3.5 plug to PC 3.5 plug. It weights around 0.0071 kg and has a operating temperature of -60°C to 100°C. The body of the plug is made up of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 33 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy