Huber+Suhner 50 Ω Adapter Male Female

Get a bulk buy discount

Add 5 more to save Kr. 1 257,85

View bulk pricing options

Subtotal (1 unit)*

Kr. 5 192,39

(exc. VAT)

Kr. 6 490,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 5 192,39-
5 - 9Kr. 4 940,82Kr. 1 257,85
10 - 19Kr. 4 807,43Kr. 3 849,60
20 - 49Kr. 4 680,68Kr. 10 234,20
50 +Kr. 4 560,67Kr. 31 586,00

*price indicative

RS Stock No.:
261-7027
Mfr. Part No.:
33_MMPX-PC185-50-2/1--_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Adapter

Adapter Type

MMPX Plug to PC 1.85 Jack

Converts From Type

SK Jack to SK Jack

Converts to Type

PC1.85 Jack

Impedance

50Ω

Contact Plating

Silver

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Standards/Approvals

No

COO (Country of Origin):
CH
The Huber & Suhner adaptor consist of a MMPX plug to PC 1.85 jack. It weights around 0.0046 kg and has a operating temperature of -55°C to 155°C. The body of the MMPX plug is made up of copper beryllium alloy and the body of the PC 1.85 jack is made of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 67 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy