Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz

Subtotal (1 bag of 100 units)*

Kr. 8 951,30

(exc. VAT)

Kr. 11 189,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +Kr. 89,513Kr. 8 951,30

*price indicative

RS Stock No.:
283-1660
Mfr. Part No.:
32_MMBX-50-0-12/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Adapter Type

MMBX Plug to MMBX Plug

Converts From Type

MMBX

Converts to Type

MMBX

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

2.4GHz, 2.5GHz

Contact Plating

Sucopro

Converts to Gender - Contact

Male

Coupling Style

Snap

Converts From Gender - Contact

Male

Body Plating

Gold

Series

32_MMBX

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

COO (Country of Origin):
PL
The Huber & Suhner Adaptor plug/plug with slide snap interface standard.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy