Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6380
- Mfr. Part No.:
- B7771B1-ND3G-50
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 129,62
(exc. VAT)
Kr. 162,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 281 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 129,62 | - |
| 5 - 9 | Kr. 122,41 | 5% |
| 10 - 24 | Kr. 116,23 | 10% |
| 25 - 49 | Kr. 110,51 | 14% |
| 50 + | Kr. 100,79 | 22% |
*price indicative
- RS Stock No.:
- 285-6380
- Mfr. Part No.:
- B7771B1-ND3G-50
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Adapter Type | BNC Socket to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | B7771B1 | |
| Standards/Approvals | RoHS | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Socket to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Series B7771B1 | ||
Standards/Approvals RoHS | ||
Length 32.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Jack to BNC Female to Female Bulkhead Isolated Adapter made of brass.
RoHS certified
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω 7/16 Connector Male Male