Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- RS Stock No.:
- 285-6387
- Mfr. Part No.:
- FA1-NZRP-PCB-8
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
Kr. 3 734,24
(exc. VAT)
Kr. 4 667,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | Kr. 46,678 | Kr. 3 734,24 |
| 160 - 160 | Kr. 44,812 | Kr. 3 584,96 |
| 240 - 240 | Kr. 43,089 | Kr. 3 447,12 |
| 320 - 320 | Kr. 41,493 | Kr. 3 319,44 |
| 400 + | Kr. 40,011 | Kr. 3 200,88 |
*price indicative
- RS Stock No.:
- 285-6387
- Mfr. Part No.:
- FA1-NZRP-PCB-8
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Adapter Type | FAKRA | |
| Product Type | RF Adapter | |
| Converts From Type | FAKRA | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Push On | |
| Length | 23.8mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | FA1 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type FAKRA | ||
Product Type RF Adapter | ||
Converts From Type FAKRA | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Coupling Style Push On | ||
Length 23.8mm | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series FA1 | ||
- COO (Country of Origin):
- CN
The Amphenol RF FAKRA GEN 1 PCB Through Hole Right Angle Plug and Body is made of Zinc Die cast Material.
50 Ohm Impedance
Brass Contacts
Push on coupling mechanism
PTFE insulation
Related links
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF FAKRA Series Coaxial Connector Through Hole Male SMB Right Angle Body Solder
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Right Angle Coaxial Adapter
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 50 Ω RF Adapter
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Right Angle 50 Ω Coaxial Adapter