Amphenol RF Straight 50 Ω SMA Connector 11GHz
- RS Stock No.:
- 285-6399
- Distrelec Article No.:
- 146-50-081
- Mfr. Part No.:
- NF-SMAF-NT3G-50
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 200 more to save Kr. 1 413,40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 17 664,10
(exc. VAT)
Kr. 22 080,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 100 left, shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 176,641 | Kr. 17 664,10 | - |
| 200 - 200 | Kr. 169,574 | Kr. 16 957,40 | Kr. 1 413,40 |
| 300 - 300 | Kr. 163,053 | Kr. 16 305,30 | Kr. 4 076,40 |
| 400 - 400 | Kr. 157,015 | Kr. 15 701,50 | Kr. 7 850,40 |
| 500 + | Kr. 151,407 | Kr. 15 140,70 | Kr. 12 617,00 |
*price indicative
- RS Stock No.:
- 285-6399
- Distrelec Article No.:
- 146-50-081
- Mfr. Part No.:
- NF-SMAF-NT3G-50
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Adapter Type | SMA Jack to N Jack | |
| Product Type | SMA Connector | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | NF-SMAF | |
| Standards/Approvals | RoHS | |
| Length | 26.9mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Jack to N Jack | ||
Product Type SMA Connector | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Series NF-SMAF | ||
Standards/Approvals RoHS | ||
Length 26.9mm | ||
- COO (Country of Origin):
- CN
The Amphenol RF N-Type Jack to SMA Jack made of brass material that connects SMA female to N female connector.
50 Ohm Impedance
Straight Orientation
PTFE insulator
-40 to 85 degree celsius temperature range
Related links
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50 Ω SMA Connector 1GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Angled 50 Ω RF Adapter