Amphenol RF Straight 50 Ω SMA Connector 1GHz

Get a bulk buy discount

Add 200 more to save Kr. 923,80

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 12 471,70

(exc. VAT)

Kr. 15 589,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100Kr. 124,717Kr. 12 471,70-
200 - 200Kr. 120,098Kr. 12 009,80Kr. 923,80
300 - 300Kr. 115,807Kr. 11 580,70Kr. 2 673,00
400 - 400Kr. 111,815Kr. 11 181,50Kr. 5 160,80
500 +Kr. 108,086Kr. 10 808,60Kr. 8 315,50

*price indicative

RS Stock No.:
285-6420
Distrelec Article No.:
146-63-159
Mfr. Part No.:
SMAM-FMEM-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

SMA Connector

Adapter Type

FME Plug to SMA Plug

Converts From Type

FME

Converts to Type

SMA

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Operating Frequency

1GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Contact Material

Brass

Length

28.2mm

Standards/Approvals

RoHS

Series

SMAM-FMEM

COO (Country of Origin):
CN
The Amphenol RF SME Plug to FME plug adaptor made of brass.

Gold Contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy