Radiall Straight 50 Ω RF Adapter 4GHz Female Female

Bulk discount available

Subtotal (1 unit)*

Kr. 224,94

(exc. VAT)

Kr. 281,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 74 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14Kr. 224,94
15 - 49Kr. 216,22
50 - 99Kr. 207,86
100 - 249Kr. 200,09
250 +Kr. 192,88

*price indicative

RS Stock No.:
295-5750
Mfr. Part No.:
R114704000W
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

RF Adapter

Adapter Type

SMB Female to Female

Converts From Type

SMB

Converts to Type

SMB

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Body Plating

Gold over Nickel

Cable Type

Coaxial

Series

SMB

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Length

19mm

SMB Gender Adaptors


Series of connectors designed for all types of SMB-SMB adaptations.

Push-pull coupling system.

Identical technical specifications to the female cable gland plugs in the same series.

Radiall - SMB Gold Plated


Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.

Clamp types have options for RG174 and RG178 cable types

Crimp types accept various cable types

Recommended crimp tool stock no. 456-778

Related links