Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- RS Stock No.:
- 700-9590
- Mfr. Part No.:
- SMA5071A1-3GT50G-50
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 130,64
(exc. VAT)
Kr. 163,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 179 unit(s) shipping from 23 November 2026
- Plus 181 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 130,64 |
| 10 - 49 | Kr. 126,64 |
| 50 - 99 | Kr. 122,41 |
| 100 - 249 | Kr. 114,86 |
| 250 + | Kr. 111,20 |
*price indicative
- RS Stock No.:
- 700-9590
- Mfr. Part No.:
- SMA5071A1-3GT50G-50
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Adapter Type | SMA Plug to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Series | SMA | |
| Standards/Approvals | No | |
| Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Plug to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Body Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Series SMA | ||
Standards/Approvals No | ||
Length 17mm | ||
The Amphenol industrial connector is a SMA jack to SMA plug RF coaxial adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Impedance: 50 Ohm
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Straight 50 Ω RF Adapter Male Male
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF T 50 Ω SMA Connector 12.4GHz
- Amphenol RF T 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male