- RS Stock No.:
- 173-5534
- Mfr. Part No.:
- 1-1337436-0
- Brand:
- TE Connectivity
Available to back order for despatch 18.09.2024
Added
Price Each (In a Box of 25)
Kr. 55,119
(exc. VAT)
Kr. 68,899
(inc. VAT)
Units | Per unit | Per Box* |
25 + | Kr. 55,119 | Kr. 1 377,975 |
*price indicative |
- RS Stock No.:
- 173-5534
- Mfr. Part No.:
- 1-1337436-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead jacks
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |