TE Connectivity Alcoswitch MTG, OEG Series, Jack Through Hole BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 189-5971
- Mfr. Part No.:
- 5227222-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5971
- Mfr. Part No.:
- 5227222-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Operating Frequency | 4GHz | |
Minimum Operating Temperature | -55°C | |
Body Plating | Nickel | |
Maximum Operating Temperature | +85°C | |
Series | Alcoswitch MTG, OEG | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Series Number | 5227222 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Series Alcoswitch MTG, OEG | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Series Number 5227222 | ||
Related links
- TE Connectivity 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity OEG Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Alcoswitch 400mA, Straight
- TE Connectivity 227726 Series 50Ω Straight Body