Huber+Suhner 21_BNC-50-1-4/133_NE Series Cable Female BNC, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr.331 30 

(exc. VAT)

Kr.414 12 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 331,30
10 - 24Kr. 302,47
25 - 49Kr. 278,45
50 - 99Kr. 257,63
100 +Kr. 231,77

*price indicative

RS Stock No.:
205-8858
Distrelec Article No.:
302-15-030
Mfr. Part No.:
21_BNC-50-1-4/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

4 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Series

21_BNC-50-1-4/133_NE

Contact Gender

Female

Contact Material

Copper Beryllium, Brass

Standards/Approvals

IEC 60169-8_MIL-STD-348A/301_CECC 22120

Contact Plating

Sucoplate Plated, Gold Plating

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 4 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0131 kg

Operating temperature -65 °C to 165 °C

Related links