Huber+Suhner 11_SMA-50-2-55/199_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

Kr.227 66 

(exc. VAT)

Kr.284 58 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 227,66
10 - 24Kr. 207,86
25 - 49Kr. 190,93
50 - 99Kr. 177,21
100 +Kr. 159,36

*price indicative

RS Stock No.:
205-8881
Distrelec Article No.:
302-15-090
Mfr. Part No.:
11_SMA-50-2-55/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Polarity

Normal

Series

11_SMA-50-2-55/199_NE

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2.5 GHz
Return loss 30 dB
Centre contact crimped
Outer contact crimped
Weight 0.0139 kg
Operating temperature -65 °C to 165 °C

Related links