Huber+Suhner 16_N-50-7-36/133_NE Series Cable Male N Connector, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-8900
- Distrelec Article No.:
- 302-15-198
- Mfr. Part No.:
- 16_N-50-7-36/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 630,00
(exc. VAT)
Kr. 787,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 630,00 |
| 10 - 24 | Kr. 575,32 |
| 25 - 49 | Kr. 529,21 |
| 50 - 99 | Kr. 490,20 |
| 100 + | Kr. 440,90 |
*price indicative
- RS Stock No.:
- 205-8900
- Distrelec Article No.:
- 302-15-198
- Mfr. Part No.:
- 16_N-50-7-36/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 16_N-50-7-36/133_NE | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 16_N-50-7-36/133_NE | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0648 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_N-50-7-77/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-50/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-7-31/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-3-27/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-2-6/133_NE Series Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner 16_N-50-3-103/133_NE Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-3-15/133_NE Series Cable Male N Connector Right Angle Body Solder
- Huber+Suhner 16_N-50-10-1/103_UV Series Cable Male N Connector Right Angle Body Crimp