Huber+Suhner 11_SMA-50-3-65/119_NH Series Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 205-8916
- Mfr. Part No.:
- 11_SMA-50-3-65/119_NH
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
Kr. 7 401,00
(exc. VAT)
Kr. 9 251,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 74,01 | Kr. 7 401,00 |
*price indicative
- RS Stock No.:
- 205-8916
- Mfr. Part No.:
- 11_SMA-50-3-65/119_NH
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Series | 11_SMA-50-3-65/119_NH | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Series 11_SMA-50-3-65/119_NH | ||
Contact Gender Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0025 kg
Related links
- Huber+Suhner 11_SMA-50-3-65/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-2-65/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-77/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-65/119_NE Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-2-29/119_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Cable Male SMA Straight Body Solder