Huber+Suhner 16_SMA-50-2-106/111_NE Series Cable Male SMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-8926
- Distrelec Article No.:
- 301-97-266
- Mfr. Part No.:
- 16_SMA-50-2-106/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.225 37
(exc. VAT)
Kr.281 71
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 225,37 |
| 10 - 24 | Kr. 205,69 |
| 25 - 49 | Kr. 189,45 |
| 50 - 99 | Kr. 175,26 |
| 100 + | Kr. 157,64 |
*price indicative
- RS Stock No.:
- 205-8926
- Distrelec Article No.:
- 301-97-266
- Mfr. Part No.:
- 16_SMA-50-2-106/111_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | 16_SMA-50-2-106/111_NE | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series 16_SMA-50-2-106/111_NE | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0046 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 16_SMA-50-3-106/111_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-2-106/111_NH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA Series Plug Cable Mount Coaxial PCB Connector Crimp Termination, Right Angle Body
- Huber+Suhner 16_SMA Series Plug Cable Mount Coaxial PCB Connector Solder Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-2-112/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-2-43/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-2-53/119_NH Series Solder Termination, Right Angle Body
- Huber+Suhner 16_SMA-50-2-100/199_NH Series Solder Termination, Right Angle Body