Huber+Suhner 16_BNC-75-2-3/133_NE Series Cable Male BNC, 75 Ω, Right Angle Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 383,47

(exc. VAT)

Kr. 479,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 383,47
10 - 24Kr. 350,18
25 - 49Kr. 322,15
50 - 99Kr. 298,36
100 +Kr. 268,27

*price indicative

RS Stock No.:
205-8973
Distrelec Article No.:
302-15-195
Mfr. Part No.:
16_BNC-75-2-3/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

75Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

1 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Series

16_BNC-75-2-3/133_NE

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 75 O

Interface frequency max. 1 GHz

Centre contact soldered

Outer contact crimped

Weight 0.0164 kg

Operating temperature -65 °C to 165 °C

Related links