Huber+Suhner 24_BNC-75-2-6/133_NH Series Cable Female BNC, 75 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 185,56

(exc. VAT)

Kr. 231,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 185,56
10 - 24Kr. 169,66
25 - 49Kr. 155,93
50 +Kr. 144,26

*price indicative

RS Stock No.:
205-9009
Mfr. Part No.:
24_BNC-75-2-6/133_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

75Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

1 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Series

24_BNC-75-2-6/133_NH

Contact Gender

Female

Contact Material

Brass, Copper Beryllium

Standards/Approvals

RoHS

Contact Plating

Gold Plating, Sucoplate Plated

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 75 O

Interface frequency max. 1 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0162 kg

Operating temperature -65 °C to 165 °C

Related links