Huber+Suhner 11_SMA-50-2-6/111_NH Series Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9011
- Mfr. Part No.:
- 11_SMA-50-2-6/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
Kr. 8 893,70
(exc. VAT)
Kr. 11 117,10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 88,937 | Kr. 8 893,70 |
*price indicative
- RS Stock No.:
- 205-9011
- Mfr. Part No.:
- 11_SMA-50-2-6/111_NH
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold Plated | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | 11_SMA-50-2-6/111_NH | |
| Contact Gender | Male | |
| Standards/Approvals | ISO/TS 16949 and IRIS, ISO 9001, ISO 14001, IEC 60169-15_MIL-STD-348A/310_CECC 22110 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold Plated | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series 11_SMA-50-2-6/111_NH | ||
Contact Gender Male | ||
Standards/Approvals ISO/TS 16949 and IRIS, ISO 9001, ISO 14001, IEC 60169-15_MIL-STD-348A/310_CECC 22110 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0034 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-6/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-6/111_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-41/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-29/119_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Solder Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-15/111_NH Series Straight Body
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Crimp Termination, Straight Body