Huber+Suhner 11_SMA-50-3-46/133_NH Series Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9017
- Mfr. Part No.:
- 11_SMA-50-3-46/133_NH
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
Kr. 7 383,80
(exc. VAT)
Kr. 9 229,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 73,838 | Kr. 7 383,80 |
*price indicative
- RS Stock No.:
- 205-9017
- Mfr. Part No.:
- 11_SMA-50-3-46/133_NH
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | 11_SMA-50-3-46/133_NH | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Sucoplate | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series 11_SMA-50-3-46/133_NH | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Sucoplate | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0039 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-46/133_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-2-41/133_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-77/119_NH Series Cable Male SMA Straight Body Solder
- Huber+Suhner 11_SMA-50-3-45/133_NE Series Cable Male SMA Straight Body Crimp