Huber+Suhner 16_TNC-50-2-7/133_NE Series Cable Male TNC, 50 Ω, Right Angle Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 389,88

(exc. VAT)

Kr. 487,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 389,88
10 - 24Kr. 356,01
25 - 49Kr. 327,53
50 - 99Kr. 303,39
100 +Kr. 272,96

*price indicative

RS Stock No.:
205-9050
Distrelec Article No.:
302-15-026
Mfr. Part No.:
16_TNC-50-2-7/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

TNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

2.5 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Normal

Contact Gender

Male

Series

16_TNC-50-2-7/133_NE

Contact Material

Brass

Standards/Approvals

No

Contact Plating

Gold Plating

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Frequency range DC to 2.5 GHz

Return loss 32 dB

Centre contact soldered

Outer contact crimped

Weight 0.0196 kg

Operating temperature -65 °C to 165 °C

Related links