Huber+Suhner 26_SMP-50-2-2/111_NE Series, Jack Surface Mount SMP Connector, 50Ω, Solder Termination, Right Angle Body

Bulk discount available

Subtotal (1 unit)*

Kr.255 23 

(exc. VAT)

Kr.319 04 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 10. november 2025
  • Plus 999 999 991 unit(s) shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 255,23
10 - 24Kr. 233,15
25 - 49Kr. 214,39
50 - 99Kr. 198,60
100 +Kr. 178,69

*price indicative

RS Stock No.:
205-9069
Distrelec Article No.:
302-15-142
Mfr. Part No.:
26_SMP-50-2-2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Female

Coaxial Connector Type

SMP Connector

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Polarity

Normal

Series

26_SMP-50-2-2/111_NE

COO (Country of Origin):
PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 40GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 40 GHz
Frequency range DC to 20 GHz 20 to 26.5 GHz 26.5 to 30 GHz
Return loss 25 dB 20 dB 15 dB
Weight 0.000484 kg
Operating temperature -55 °C to 125 °C

Related links