Huber+Suhner 21_N-50-3-11/133_NE Series Cable Female N Connector, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

Kr.316 75 

(exc. VAT)

Kr.395 94 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 316,75
10 - 24Kr. 289,19
25 - 49Kr. 266,08
50 - 99Kr. 246,20
100 +Kr. 221,76

*price indicative

RS Stock No.:
205-9079
Distrelec Article No.:
302-15-209
Mfr. Part No.:
21_N-50-3-11/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Connector

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18 GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Maximum Operating Temperature

165°C

Termination Type

Solder

Polarity

Normal

Series

21_N-50-3-11/133_NE

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0378 kg

Operating temperature -65 °C to 165 °C

Related links