Huber+Suhner 16_SMB-50-2-50/111_NE Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 205-9086
- Mfr. Part No.:
- 16_SMB-50-2-50/111_NE
- Brand:
- Huber+Suhner
Available to back order for despatch 03.07.2024
Added
Price Each
Kr. 359,70
(exc. VAT)
Kr. 449,62
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 359,70 |
10 - 24 | Kr. 328,46 |
25 - 49 | Kr. 302,17 |
50 - 99 | Kr. 279,84 |
100 + | Kr. 251,79 |
- RS Stock No.:
- 205-9086
- Mfr. Part No.:
- 16_SMB-50-2-50/111_NE
- Brand:
- Huber+Suhner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0039 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 4 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0039 kg
Operating temperature -65 °C to 165 °C
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 16_SMB-50-2-50/111_NE |
- RS Stock No.:
- 205-9086
- Mfr. Part No.:
- 16_SMB-50-2-50/111_NE
- Brand:
- Huber+Suhner