Huber+Suhner 16_MCX-50-2-14/111_NE Series Cable Male MCX, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 205-9113
- Mfr. Part No.:
- 16_MCX-50-2-14/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 107,65
(exc. VAT)
Kr. 134,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 197 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 107,65 |
| 10 - 24 | Kr. 98,27 |
| 25 - 49 | Kr. 90,49 |
| 50 - 99 | Kr. 83,40 |
| 100 + | Kr. 75,39 |
*price indicative
- RS Stock No.:
- 205-9113
- Mfr. Part No.:
- 16_MCX-50-2-14/111_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Series | 16_MCX-50-2-14/111_NE | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Brass | ||
Polarity Normal | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Series 16_MCX-50-2-14/111_NE | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0012 kg
Operating temperature -55 °C to 155 °C
Related links
- Huber+Suhner 16_MCX-50-1-11/111_NE Series Cable Male MCX Right Angle Body Solder
- Huber+Suhner 16_MCX-50-2-11/111_NH Series Cable Male MCX Right Angle Body Crimp
- Huber+Suhner MCX Series Free Hanging Male MCX Right Angle Body Solder
- Huber+Suhner 24_SMA-50-2-14/111_NE Series Cable SMA Straight Body
- Huber+Suhner 16_MCX Series Cable Male Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner 11_MCX-50-2-15/111_NE Series Cable Male MCX Straight Body Crimp
- Huber+Suhner 11_MCX Series Cable Male MCX Straight Body Cable
- Huber+Suhner MMCX Series Cable Male MCX Right Angle Body Solder