Huber+Suhner 11_TNC-50-7-18/133_NE Series Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9117
- Distrelec Article No.:
- 302-15-013
- Mfr. Part No.:
- 11_TNC-50-7-18/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 588,36
(exc. VAT)
Kr. 735,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 588,36 |
| 10 - 24 | Kr. 536,99 |
| 25 - 49 | Kr. 494,21 |
| 50 - 99 | Kr. 457,71 |
| 100 + | Kr. 411,84 |
*price indicative
- RS Stock No.:
- 205-9117
- Distrelec Article No.:
- 302-15-013
- Mfr. Part No.:
- 11_TNC-50-7-18/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 11_TNC-50-7-18/133_NE | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 11_TNC-50-7-18/133_NE | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 28 dB 26 dB 25 dB
Centre contact crimped
Outer contact crimped
Weight 0.033135 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_TNC-50-7-2/133_NE Series Cable Male TNC Straight Body Clamp
- Huber+Suhner 11_TNC-50-7-5/133_UE Series Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-3-117/133_NE Series Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-3-115/133_NE Series Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-3-5/133_NE Series Cable Male TNC Straight Body Clamp
- Huber+Suhner 11_TNC-50-3-116/133_NE Series Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-4-52/133_NE Series Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-2-113/133_NE Series Cable Male TNC Straight Body Crimp