Huber+Suhner 11_SMA-50-3-56/199_NH Series Cable Male SMA, 50 Ω, Straight Body Crimp

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
205-9124
Distrelec Article No.:
302-42-981
Mfr. Part No.:
11_SMA-50-3-56/199_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Passivated Steel

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Normal

Series

11_SMA-50-3-56/199_NH

Contact Gender

Male

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact soldered

Outer contact crimped

Weight 0.0039 kg

Operating temperature -65 °C to 165 °C

Related links