Huber+Suhner 21_SMA-50-2-15/111_NE Series Cable Female SMA, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

Kr. 181,78

(exc. VAT)

Kr. 227,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 181,78
10 - 24Kr. 165,77
25 - 49Kr. 152,72
50 - 99Kr. 141,28
100 +Kr. 127,10

*price indicative

RS Stock No.:
205-9135
Distrelec Article No.:
302-15-033
Mfr. Part No.:
21_SMA-50-2-15/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold Plated

Polarity

Normal

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

21_SMA-50-2-15/111_NE

Contact Gender

Female

Standards/Approvals

ISO/TS 16949 and IRIS, IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 14001, ISO 9001

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0016 kg

Operating temperature -65 °C to 165 °C

Related links