Huber+Suhner 11_N-50-2-15/113_UE Series Cable Male N Connector, 50 Ω, Straight Body Solder
- RS Stock No.:
- 205-9138
- Distrelec Article No.:
- 302-15-174
- Mfr. Part No.:
- 11_N-50-2-15/113_UE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.388 73
(exc. VAT)
Kr.485 91
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 13. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 388,73 |
| 10 - 24 | Kr. 354,98 |
| 25 - 49 | Kr. 326,73 |
| 50 - 99 | Kr. 302,47 |
| 100 + | Kr. 272,27 |
*price indicative
- RS Stock No.:
- 205-9138
- Distrelec Article No.:
- 302-15-174
- Mfr. Part No.:
- 11_N-50-2-15/113_UE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | 11_N-50-2-15/113_UE | |
| Standards/Approvals | No | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Brass | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series 11_N-50-2-15/113_UE | ||
Standards/Approvals No | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0256 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_N-50-2-16/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-2-2/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N Series Plug Cable Mount N Connector Straight Body
- Huber+Suhner 11_N-50-7-69/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-44/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-55/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-7-44/133_NE Series 50Ω Straight Body