Huber+Suhner 11_N-50-4-63/133_NE Series Cable Male N Connector, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr.274 67 

(exc. VAT)

Kr.343 34 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 274,67
10 - 24Kr. 250,76
25 - 49Kr. 230,52
50 - 99Kr. 213,58
100 +Kr. 192,42

*price indicative

RS Stock No.:
205-9143
Distrelec Article No.:
302-15-003
Mfr. Part No.:
11_N-50-4-63/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Connector

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

11 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Crimp

Series

11_N-50-4-63/133_NE

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0273 kg

Operating temperature -65 °C to 165 °C

Related links