Huber+Suhner 11_QMA-W50-4-3/133_NE Series Cable Male QMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-9158
- Distrelec Article No.:
- 302-15-006
- Mfr. Part No.:
- 11_QMA-W50-4-3/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 257,51
(exc. VAT)
Kr. 321,89
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 257,51 |
| 10 - 24 | Kr. 235,44 |
| 25 - 49 | Kr. 216,44 |
| 50 - 99 | Kr. 200,31 |
| 100 + | Kr. 180,29 |
*price indicative
- RS Stock No.:
- 205-9158
- Distrelec Article No.:
- 302-15-006
- Mfr. Part No.:
- 11_QMA-W50-4-3/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | QMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -40°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 105°C | |
| Termination Type | Crimp | |
| Series | 11_QMA-W50-4-3/133_NE | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type QMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -40°C | ||
Polarity Normal | ||
Maximum Operating Temperature 105°C | ||
Termination Type Crimp | ||
Series 11_QMA-W50-4-3/133_NE | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 33.5 dB 31 dB 26 dB
Centre contact soldered
Outer contact crimped
Weight 0.0064 kg
Operating temperature -40 °C to 105 °C
Related links
- Huber+Suhner 16_QMA-W50-4-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_BNC-75-4-3/133_NE Series 75Ω Straight Body
- Huber+Suhner 24_BNC-75-4-3/133_NE Series 75Ω Straight Body
- Huber+Suhner 11_H4-50-3-3/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_BNC-75-2-3/133_NE Series 75Ω Right Angle Body
- Huber+Suhner 16_BNC-50-2-3/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_BNC-50-3-88/133_NE Series 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body