Huber+Suhner 25_N-50-2-9/133_NE Series Flange Female N Connector, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 453,02

(exc. VAT)

Kr. 566,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 453,02
10 - 24Kr. 413,67
25 - 49Kr. 380,72
50 - 99Kr. 352,58
100 +Kr. 317,23

*price indicative

RS Stock No.:
205-9164
Distrelec Article No.:
302-15-139
Mfr. Part No.:
25_N-50-2-9/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Connector

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Polarity

Normal

Termination Type

Crimp

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

25_N-50-2-9/133_NE

Standards/Approvals

No

Contact Material

Copper Beryllium, Brass

Contact Plating

Sucoplate Plated, Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0345 kg

Operating temperature -65 °C to 165 °C

Related links