Huber+Suhner 16_SMB-50-2-51/111_NE Series Cable Male SMB, 50 Ω, Right Angle Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr.426 83 

(exc. VAT)

Kr.533 54 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 426,83
10 - 24Kr. 389,76
25 - 49Kr. 358,53
50 - 99Kr. 331,65
100 +Kr. 298,36

*price indicative

RS Stock No.:
205-9165
Distrelec Article No.:
302-15-115
Mfr. Part No.:
16_SMB-50-2-51/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMB

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

4 GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Normal

Contact Gender

Male

Series

16_SMB-50-2-51/111_NE

Contact Material

Contact Brass

Standards/Approvals

No

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 4 GHz

Frequency range DC to 4 GHz

Return loss 22 dB

Centre contact soldered

Outer contact crimped

Weight 0.0038 kg

Operating temperature -65 °C to 165 °C

Related links