Huber+Suhner 11_BNC-75-2-15/133_NE Series Cable Male BNC, 75 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

Kr. 249,05

(exc. VAT)

Kr. 311,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 249,05
10 - 24Kr. 227,43
25 - 49Kr. 209,24
50 - 99Kr. 193,68
100 +Kr. 174,46

*price indicative

RS Stock No.:
205-9175
Distrelec Article No.:
301-97-061
Mfr. Part No.:
11_BNC-75-2-15/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

75Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

1GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Normal

Series

11_BNC-75-2-15/133_NE

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Bronze

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 75 O

Interface frequency max. 1 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0095 kg

Operating temperature -65 °C to 165 °C

Related links