Huber+Suhner 16_SMA-50-2-100/199_NH Series Cable Male SMA, 50 Ω, Right Angle Body Solder

Bulk discount available

Subtotal (1 unit)*

Kr. 447,08

(exc. VAT)

Kr. 558,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 447,08
10 - 24Kr. 408,18
25 - 49Kr. 375,58
50 +Kr. 348,00

*price indicative

RS Stock No.:
205-9198
Distrelec Article No.:
302-42-986
Mfr. Part No.:
16_SMA-50-2-100/199_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

26.5 GHz

Minimum Operating Temperature

-65°C

Body Plating

Passivated

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Normal

Contact Gender

Male

Series

16_SMA-50-2-100/199_NH

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 26.5 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 26.5 GHz

Centre contact plugged

Outer contact soldered

Weight 0.0056 kg

Operating temperature -65 °C to 165 °C

Related links