Bulgin SMA Series Flange Male Circular Coaxial, 500 Ω, Straight Body Jack Screw
- RS Stock No.:
- 241-0225
- Mfr. Part No.:
- RFSMAA2JEGDQ
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 298,01
(exc. VAT)
Kr. 372,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 298,01 |
| 10 - 24 | Kr. 273,19 |
| 25 - 49 | Kr. 252,14 |
| 50 - 99 | Kr. 234,29 |
| 100 + | Kr. 218,50 |
*price indicative
- RS Stock No.:
- 241-0225
- Mfr. Part No.:
- RFSMAA2JEGDQ
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Coaxial Connector Type | Circular Coaxial | |
| Product Type | Coaxial Connector | |
| Mount Type | Flange | |
| Impedance | 500Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Body Plating | Stainless Steel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Jack Screw | |
| Polarity | Reverse | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | SMA | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Coaxial Connector Type Circular Coaxial | ||
Product Type Coaxial Connector | ||
Mount Type Flange | ||
Impedance 500Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Stainless Steel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Jack Screw | ||
Polarity Reverse | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series SMA | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bulgin Radio Frequency Connectors in SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical applications. These domestic connectors are also known as F type coaxial connectors and have a 50ohms impedance. Moreover, these sub-miniature sizes are also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.
Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Related links
- Bulgin SMA Series Flange Male Circular Coaxial Straight Body Jack Screw
- Bulgin N Type Series Flange Male Circular Coaxial Straight Body Jack Screw
- Bulgin SMA Series Flange Female Circular Coaxial Straight Body Jack Screw
- Bulgin SMA Series Flange Female Circular Coaxial Straight Body Jack Screw
- Bulgin SMA Series End Launch Male/Female Circular Coaxial Straight Body Jack Screw
- Bulgin SMA Series PCB Female Circular Coaxial Straight Body Jack Screw
- Bulgin SMA Series Socket Female Circular Coaxial Straight Body Jack Screw
- Bulgin 1.85mm Series Flange Male/Female Circular Coaxial Straight Body Jack Screw