Bulgin SMA Series PCB Female Circular Coaxial, 500 Ω, Straight Body Jack Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 300,87

(exc. VAT)

Kr. 376,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 300,87
10 - 24Kr. 275,70
25 - 49Kr. 254,54
50 - 99Kr. 236,58
100 +Kr. 220,56

*price indicative

RS Stock No.:
241-0237
Mfr. Part No.:
RFSMACJAAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Coaxial Connector Type

Circular Coaxial

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

500Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Operating Frequency

26.5GHz

Minimum Operating Temperature

-65°C

Body Plating

Stainless Steel

Termination Type

Jack Screw

Polarity

Reverse

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

SMA

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors in SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical applications. These domestic connectors are also known as F type coaxial connectors and have a 50ohms impedance. Moreover, these sub-miniature sizes are also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Available in Male and Female Threads

Available in Plug or Jack

Beryllium Copper Contact Pin

Body Material available in Stainless Steel Passivation and Brass

50 ohm Impedance

Insulation resistance 5000MOhm

Durability 500 Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy