Mueller Electric SMA Series PCB Female SMA, 50 Ω, Right Angle Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 86,02

(exc. VAT)

Kr. 107,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 86,02
10 - 49Kr. 77,56
50 - 99Kr. 73,22
100 - 199Kr. 68,87
200 +Kr. 64,41

*price indicative

RS Stock No.:
241-0617
Distrelec Article No.:
303-74-477
Mfr. Part No.:
BU-1420701301
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Termination Type

Solder

Maximum Operating Temperature

150°C

Contact Gender

Female

Series

SMA

Standards/Approvals

RoHS

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Mueller Electric SMA connector has body made of gold plated brass material with 50 ohm of impedance and 335V of working voltage.

Operating temperature -65°C to 150°C

Contact Gold plated beryllium copper

Insulator Teflon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy