- RS Stock No.:
- 246-9458
- Brand:
- RS PRO
1700 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 28,764
(exc. VAT)
Kr. 35,955
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 28,764 | Kr. 2 876,40 |
500 - 900 | Kr. 27,90 | Kr. 2 790,00 |
1000 - 2400 | Kr. 26,784 | Kr. 2 678,40 |
2500 + | Kr. 25,445 | Kr. 2 544,50 |
*price indicative |
- RS Stock No.:
- 246-9458
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Angle Cable Mount BNC Connector Plug
A straight angle panel mount BNC bulkhead connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector plug features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 3 GHz frequency range and gold-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
The RS PRO BNC coax connector features a 3 GHz frequency range and gold-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Cable mount
- Crimp termination
- Straight orientation
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 3GHz |
Minimum Operating Temperature | +165°C |
Body Plating | Nickel |
Maximum Operating Temperature | -45°C |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |