- RS Stock No.:
- 246-9462
- Brand:
- RS PRO
209 In stock for same day dispatch
Added
Price Each
Kr. 26,62
(exc. VAT)
Kr. 33,28
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 26,62 |
5 - 9 | Kr. 25,85 |
10 - 24 | Kr. 24,86 |
25 + | Kr. 23,65 |
- RS Stock No.:
- 246-9462
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Angle Panel Mount BNC Connector Plug, RG174B
A straight angle cable mount BNC connector designed for use with RG174 coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector plug features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 1 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
The RS PRO BNC coax connector features a 1 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- For use with RG174B Coaxial cable
- Cable mount
- Clamp termination
- Straight orientation
- Working Voltage of 500V
- Operating temperature range of -40°C to +125°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG174B |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Minimum Operating Temperature | +125°C |
Maximum Operating Temperature | -40°C |
Polarity | Normal |
Series | BNC |
Contact Material | Copper |
Contact Plating | Gold |