- RS Stock No.:
- 250-7470
- Mfr. Part No.:
- 6GK19050FA00
- Brand:
- Siemens
Available to back order for despatch 22.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 314,072
(exc. VAT)
Kr. 392,59
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 314,072 | Kr. 1 570,36 |
*price indicative |
- RS Stock No.:
- 250-7470
- Mfr. Part No.:
- 6GK19050FA00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Coaxial Connector, Male Gender, 50g Weight - 6GK19050FA00
Bridge the gap between a wire and an external power supply with this coaxial connector from Siemens. It's a male circular plug with integrated contacts that shields 5-core cables from EMI for noiseless signal transmission. Built-in strain relief ensures your wire won't suffer damage from rough handling or bending at sharp angles. Thanks to a tightening torque of 1.5Nm, your cables remain mated to their corresponding parts and won't come loose – even in vibrating systems. For long-lasting use, an IP67 rating indicates the connector is dustproof and resistant to immersion in 1m of water for 30 minutes. You can use it with logic controllers in the SIMATIC ET200 series.
Features & Benefits
• Five in a pack to give you enough for multiple jobs
• Performs reliably in a vast operating temperature range between -40°C and +70°C
• Weighs just 50g, so it's easy to handle during installation
• 9A current rating for use with medium-duty equipment
• Performs reliably in a vast operating temperature range between -40°C and +70°C
• Weighs just 50g, so it's easy to handle during installation
• 9A current rating for use with medium-duty equipment
What kind of cable can I pair with this component?
You can pair the connector with cables from the PROFIBUS range for secure and compatible installation.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | Circular Coaxial Connector |
Mounting Type | Cable Mount |
Termination Method | Screw |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Mating Type | Screw Lock |