Huber+Suhner 11_N Series Cable, IDC Male Circular Coaxial, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 283-3881
- Distrelec Article No.:
- 146-45-317
- Mfr. Part No.:
- 11_N-50-7-5/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 386,33
(exc. VAT)
Kr. 482,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 57 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 386,33 |
| 2 - 2 | Kr. 370,88 |
| 3 - 3 | Kr. 356,36 |
| 4 - 4 | Kr. 343,20 |
| 5 + | Kr. 330,96 |
*price indicative
- RS Stock No.:
- 283-3881
- Distrelec Article No.:
- 146-45-317
- Mfr. Part No.:
- 11_N-50-7-5/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | Circular Coaxial | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable, IDC | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | 11_N | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Circular Coaxial | ||
Product Type Coaxial Connector | ||
Mount Type Cable, IDC | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series 11_N | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL CONNECTOR Straight cable plug with brass body.
Screwed coupling
reliable connection
Related links
- Huber+Suhner N Series Cable Male N Type Straight Body Crimp
- Huber+Suhner 11_N-5 Series Cable Male Coaxial PCB Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-49/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-69/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-44/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-7-61/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N Series Cable Male N Connector Straight Body Solder
- Huber+Suhner 11_N-50-7-44/133_NH Series Cable Male N Connector Straight Body Crimp