Huber+Suhner 13_BNC Series Panel Mount Male BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 283-3882
- Distrelec Article No.:
- 146-44-820
- Mfr. Part No.:
- 13_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 558,62
(exc. VAT)
Kr. 698,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 558,62 |
| 2 - 2 | Kr. 536,19 |
| 3 - 3 | Kr. 515,60 |
| 4 - 4 | Kr. 496,50 |
| 5 + | Kr. 478,54 |
*price indicative
- RS Stock No.:
- 283-3882
- Distrelec Article No.:
- 146-44-820
- Mfr. Part No.:
- 13_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC | |
| Product Type | BNC Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | 26.5 x 25.4 mm | |
| Operating Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | 13_BNC | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC | ||
Product Type BNC Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size 26.5 x 25.4 mm | ||
Operating Frequency 4GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Contact Gender Male | ||
Series 13_BNC | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL CONNECTOR, BNC, receptacle, plug and brass body.
Flange mount
Straight panel
Useful for frequently coupled and uncoupled connections
Related links
- Huber+Suhner RF Series Cable Male BNC Straight Body Crimp
- Huber+Suhner 23_BNC Series Bulkhead Female Circular Coaxial Straight Body Solder Cup
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 22_BNC Series Panel Mount Female BNC Straight Body Solder