- RS Stock No.:
- 394-0721
- Mfr. Part No.:
- 1-1337446-1
- Brand:
- TE Connectivity
92 In stock for same day dispatch
Added
Price Each
Kr. 35,75
(exc. VAT)
Kr. 44,69
(inc. VAT)
Units | Per unit |
1 + | Kr. 35,75 |
- RS Stock No.:
- 394-0721
- Mfr. Part No.:
- 1-1337446-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Panel Plugs and Sockets
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Flange Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |