TE Connectivity Right Angle 50Ω Cable Mount BNC Connector, Plug, Silver, RG174 A/U, RG188 A/U, RG316/U
- RS Stock No.:
- 394-1336
- Mfr. Part No.:
- 1-1478127-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 394-1336
- Mfr. Part No.:
- 1-1478127-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
90° Plug
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Right Angle |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Operating Frequency | 0 → 4GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65 °C, |
Maximum Operating Temperature | , +165 °C |
Contact Material | Brass |
Contact Plating | Silver |