- RS Stock No.:
- 546-3709
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-3709
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm Coaxial Crimp BNC RF Connectors
From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC plug
Nickel plated body provides a heavy-duty build quality
Gold contacts ensure maximum efficiency
Crimp termination method
75 Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Normal polarity
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC plug
Nickel plated body provides a heavy-duty build quality
Gold contacts ensure maximum efficiency
Crimp termination method
75 Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Normal polarity
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | PSF 1/2 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |