- RS Stock No.:
- 916-0592
- Mfr. Part No.:
- 67-005-B66-FA
- Brand:
- COAX Connectors
Available to back order for despatch when stock is available
Added
Price Each
Kr. 65,23
(exc. VAT)
Kr. 81,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 65,23 |
5 - 9 | Kr. 61,38 |
10 - 24 | Kr. 58,74 |
25 - 49 | Kr. 55,99 |
50 + | Kr. 52,14 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 916-0592
- Mfr. Part No.:
- 67-005-B66-FA
- Brand:
- COAX Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Micro BNC Straight Crimp Plugs
A series of superior quality 75 Ω machined Micro BNC connectors from Coax Connectors. These straight crimp plugs have nickel plated brass bodies and gold plated beryllium copper contacts. The Micro BNC connectors are designed for HD broadcast, Telecom, HD CCTV applications where high performance in a high density package is required. They can be used in full HD 1080p applications and feature a unique coupling nut which allows the connector to be disconnected when closely mounted. The connectors in this series meet SMPTE 292M 424M and ST2081-1 standards.
Coax Connector Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | Micro BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360 |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 916-0592
- Mfr. Part No.:
- 67-005-B66-FA
- Brand:
- COAX Connectors