Texas Instruments SimpleLink™ Sub-1 GHz CC1310 Wireless MCU LaunchPad™ Development Kit CC1310 Development Kit for
- RS Stock No.:
- 205-6393
- Mfr. Part No.:
- LAUNCHXL-CC1310
- Brand:
- Texas Instruments
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 205-6393
- Mfr. Part No.:
- LAUNCHXL-CC1310
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Classification | Development Kit | |
| Kit Classification | Development Kit | |
| For Use With | LaunchPad Kit and SmartRF™ Studio Applications | |
| Featured Device | CC1310 | |
| Kit Name | SimpleLink™ Sub-1 GHz CC1310 Wireless MCU LaunchPad™ Development Kit | |
| Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Classification Development Kit | ||
Kit Classification Development Kit | ||
For Use With LaunchPad Kit and SmartRF™ Studio Applications | ||
Featured Device CC1310 | ||
Kit Name SimpleLink™ Sub-1 GHz CC1310 Wireless MCU LaunchPad™ Development Kit | ||
Frequency 1GHz | ||
The Texas Instruments SimpleLink wireless microcontroller LaunchPad development kit has a Sub-1GHz radio, which offers long-range connectivity and combined with a 32-bit ARM Cortex-M3 processor on a single chip. This can Supports IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wireless M-Bus, MIOTY technology and proprietary systems, including the TI 15.4-Stack (Sub-1 GHz). It includes 1 x CC1310 Launchpad and micro USB cable.
LaunchPad with Sub-1GHz radio for wireless applications with integrated PCB trace antenna
Broad band antenna supports both 868MHz ISM band for Europe and 915MHz ISM band for US with a single board
On-board emulator gets you started with instant code development in CCS Cloud
Can be used with both LaunchPad kit and SmartRF studio applications
Access all I/O signals with the BoosterPack plug-in module connectors
Compatible with LCD BoosterPack
Broad band antenna supports both 868MHz ISM band for Europe and 915MHz ISM band for US with a single board
On-board emulator gets you started with instant code development in CCS Cloud
Can be used with both LaunchPad kit and SmartRF studio applications
Access all I/O signals with the BoosterPack plug-in module connectors
Compatible with LCD BoosterPack
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length