Panasonic Evaluation Kit PAN1781-ETU Ceramic Antenna Bluetooth Evaluation Kit for PAN1781 - Bluetooth 5.1 IoT Module
- RS Stock No.:
- 224-0570
- Mfr. Part No.:
- ENW89857AXKF
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0570
- Mfr. Part No.:
- ENW89857AXKF
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Technology | Bluetooth | |
| For Use With | PAN1781 - Bluetooth 5.1 IoT Module | |
| Featured Device | Ceramic Antenna | |
| Kit Name | Evaluation Kit PAN1781-ETU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Technology Bluetooth | ||
For Use With PAN1781 - Bluetooth 5.1 IoT Module | ||
Featured Device Ceramic Antenna | ||
Kit Name Evaluation Kit PAN1781-ETU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
This is the Evaluation Board for PAN1781 in Arduino formfactor. The PAN1781 is a Bluetooth 5 Low Energy (LE) module based on the Nordic nRF52820 single chip controller. With the Cortex® M4 processor, 32 kB RAM, and the built-in 256 kB flash memory, the PAN1781 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity, space, and cost. In addition the ultra-low current consumption of the PAN1781 makes the module an ideal choice for battery powered devices. The PAN1781 also supports angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth.
Related links
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- Panasonic Bluetooth Low Energy Module PAN1782 NFC Evaluation Kit for PAN1782 Bluetooth 5.1 Low Energy Module 2.480 MHz
- Panasonic PAN9028 Evaluation Kit PAN9028 Bluetooth, WiFi Development Kit for Host Processor Evaluation Kits that have a
- Infineon Evaluation Kit CYBT-223058-EVAL Bluetooth Evaluation Board for IoT applications 2.4 GHz CYBT-223058-EVAL
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz MPAD.257.A
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz