Transcend CF220I CompactFlash Industrial 256 MB SLC Compact Flash Card
- RS Stock No.:
- 124-9673
- Mfr. Part No.:
- TS256MCF220I
- Brand:
- Transcend
Available to back order for despatch when stock is available
Price Each
Kr. 292,90
(exc. VAT)
Kr. 366,12
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 292,90 |
- RS Stock No.:
- 124-9673
- Mfr. Part No.:
- TS256MCF220I
- Brand:
- Transcend
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend Compact FlashCard
The Transcend industrial SLC compact FlashCard has a storage capacity of 256MB. It can be operated on several modes like PC Card Memory Mode, PC Card IO Mode and True IDE Mode. This card is ruggedized and features excellent temperature flexibility while delivering on performance with a Read rate of 40 MB/s and Write rate of 42 MB/s, it is specifically designed for industrial use and mission-critical applications.
Features and Benefits
CompactFlash Specification Version 6.0 compliant
Operation Modes: PC Card Memory, PC Card IO, True IDE
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss in the event of a sudden power outage
Support Global Wear-Levelling, Static Data Refresh, Early Retirement and Erase Count Monitor functions to extend product life
Support S.M.A.R.T (Self-defined)
Support Security Command
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
Operation Modes: PC Card Memory, PC Card IO, True IDE
PC Card Mode: Fixed Disk (Default)
Power Shield prevents data loss in the event of a sudden power outage
Support Global Wear-Levelling, Static Data Refresh, Early Retirement and Erase Count Monitor functions to extend product life
Support S.M.A.R.T (Self-defined)
Support Security Command
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
True IDE Mode: Fixed Disk (Default)
Specifications
Attribute | Value |
---|---|
Capacity | 256 MB |
Card Format | CompactFlash |
Industrial | Yes |
Nand Type | SLC |
Model | CF220I |